Analog Devices Surface Mount Sensor, CLCC, 8-Pin

RS Stock No.: 496-7581Brand: Analog DevicesManufacturers Part No.: ADXL103CE
brand-logo
View all in Motion Sensor ICs

Technical Document

Specifications

Sensor Type

Accelerometer

Number of Axis

1

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

3 V

Package Type

CLCC

Sensitivity

1040mV/g

Pin Count

8

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Product details

Accelerometer ICs, Analog Devices

MEMS accelerometers and iSensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications. Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from Analog Devices (ADI).

Single and multi-axis Accelerometer ICs, suitable for a wide range of applications where acceleration needs to be measured or monitored. Use to measure both static acceleration due to gravity and dynamic acceleration resulting from motion, shock, or vibration.

Accelerometers, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

AED 126.21

AED 126.21 Each (ex VAT)

AED 132.52

AED 132.52 Each (inc. VAT)

Analog Devices Surface Mount Sensor, CLCC, 8-Pin
Select packaging type

AED 126.21

AED 126.21 Each (ex VAT)

AED 132.52

AED 132.52 Each (inc. VAT)

Analog Devices Surface Mount Sensor, CLCC, 8-Pin

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Sensor Type

Accelerometer

Number of Axis

1

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

3 V

Package Type

CLCC

Sensitivity

1040mV/g

Pin Count

8

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Product details

Accelerometer ICs, Analog Devices

MEMS accelerometers and iSensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications. Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from Analog Devices (ADI).

Single and multi-axis Accelerometer ICs, suitable for a wide range of applications where acceleration needs to be measured or monitored. Use to measure both static acceleration due to gravity and dynamic acceleration resulting from motion, shock, or vibration.

Accelerometers, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in