Technical Document
Specifications
Brand
Analog DevicesDivision
1/2
Maximum Frequency
10GHz
Minimum Frequency
400MHz
Typical Supply Current
83mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.62mm
Height
1.62mm
Length
5mm
Maximum Operating Supply Voltage
5 V
Maximum Operating Temperature
+85 °C
Width
4mm
Series
Hittite
Minimum Operating Temperature
-40 °C
Country of Origin
Taiwan, Province Of China
Product details
Prescalers, Analog Devices
Clock Dividers
AED 3,151.80
AED 63.036 Each (On a Reel of 50) (ex VAT)
AED 3,309.39
AED 66.188 Each (On a Reel of 50) (inc. VAT)
50
AED 3,151.80
AED 63.036 Each (On a Reel of 50) (ex VAT)
AED 3,309.39
AED 66.188 Each (On a Reel of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Analog DevicesDivision
1/2
Maximum Frequency
10GHz
Minimum Frequency
400MHz
Typical Supply Current
83mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.62mm
Height
1.62mm
Length
5mm
Maximum Operating Supply Voltage
5 V
Maximum Operating Temperature
+85 °C
Width
4mm
Series
Hittite
Minimum Operating Temperature
-40 °C
Country of Origin
Taiwan, Province Of China
Product details