Analog Devices HMC434E, RF Prescaler, 8.5GHz, 6-Pin, SOT-26

RS Stock No.: 909-3461Brand: Analog DevicesManufacturers Part No.: HMC434E
brand-logo
View all in Prescalers

Technical Document

Specifications

Division

1/8

Maximum Frequency

8.5GHz

Minimum Frequency

200MHz

Typical Supply Current

62mA

Mounting Type

Surface Mount

Package Type

SOT-26

Pin Count

6

Dimensions

3 x 1.7 x 1.3mm

Height

1.3mm

Length

3mm

Maximum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

1.7mm

Product details

Prescalers, Analog Devices

Clock Dividers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 44.26

AED 44.26 Each (ex VAT)

AED 46.47

AED 46.47 Each (inc. VAT)

Analog Devices HMC434E, RF Prescaler, 8.5GHz, 6-Pin, SOT-26
Select packaging type

AED 44.26

AED 44.26 Each (ex VAT)

AED 46.47

AED 46.47 Each (inc. VAT)

Analog Devices HMC434E, RF Prescaler, 8.5GHz, 6-Pin, SOT-26
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Division

1/8

Maximum Frequency

8.5GHz

Minimum Frequency

200MHz

Typical Supply Current

62mA

Mounting Type

Surface Mount

Package Type

SOT-26

Pin Count

6

Dimensions

3 x 1.7 x 1.3mm

Height

1.3mm

Length

3mm

Maximum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

1.7mm

Product details

Prescalers, Analog Devices

Clock Dividers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more