Technical Document
Specifications
Brand
Analog DevicesAcquisition Time
16µs
Power Supply Type
Dual
Typical Dual Supply Voltage
±12 V, ±15 V, ±9 V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 3.99 x 1.48mm
Length
5mm
Width
3.99mm
Height
1.48mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Country of Origin
Japan
Product details
Sample and Hold, Linear Technology
Sample and Hold Circuits
AED 27.46
AED 27.46 Each (ex VAT)
AED 28.83
AED 28.83 Each (inc. VAT)
1
AED 27.46
AED 27.46 Each (ex VAT)
AED 28.83
AED 28.83 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 27.46 |
| 10 - 24 | AED 23.52 |
| 25 - 49 | AED 22.94 |
| 50 - 74 | AED 22.36 |
| 75+ | AED 21.89 |
Technical Document
Specifications
Brand
Analog DevicesAcquisition Time
16µs
Power Supply Type
Dual
Typical Dual Supply Voltage
±12 V, ±15 V, ±9 V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 3.99 x 1.48mm
Length
5mm
Width
3.99mm
Height
1.48mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Country of Origin
Japan
Product details


