Technical Document
Specifications
Brand
Analog DevicesMaximum Output Current
200mA
Regulator Type
Low Dropout Voltage
Output Voltage
0 → 38.5 V
Number of Outputs
1
Line Regulation
0.2 nA/V
Load Regulation
-2 mV
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOT-223
Pin Count
3+Tab
Output Type
Adjustable
Dimensions
6.71 x 3.71 x 1.8mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
1.2 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
40 V
Height
1.8mm
Length
6.71mm
Width
3.71mm
Country of Origin
Malaysia
Product details
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Linear Technology
LDO (Low Dropout) Linear Voltage Regulators, Linear Technology
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.
AED 47.88
AED 23.94 Each (In a Pack of 2) (ex VAT)
AED 50.27
AED 25.137 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 47.88
AED 23.94 Each (In a Pack of 2) (ex VAT)
AED 50.27
AED 25.137 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 14 | AED 23.94 | AED 47.88 |
16 - 38 | AED 22.785 | AED 45.57 |
40+ | AED 15.908 | AED 31.82 |
Technical Document
Specifications
Brand
Analog DevicesMaximum Output Current
200mA
Regulator Type
Low Dropout Voltage
Output Voltage
0 → 38.5 V
Number of Outputs
1
Line Regulation
0.2 nA/V
Load Regulation
-2 mV
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOT-223
Pin Count
3+Tab
Output Type
Adjustable
Dimensions
6.71 x 3.71 x 1.8mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
1.2 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
40 V
Height
1.8mm
Length
6.71mm
Width
3.71mm
Country of Origin
Malaysia
Product details
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Linear Technology
LDO (Low Dropout) Linear Voltage Regulators, Linear Technology
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.