Technical Document
Specifications
Brand
Analog DevicesMaximum Continuous Current
10 μA
Operating Supply Voltage Range
2.5 to 80 V
Number of Channels per Chip
1
Internal MOSFETs
Yes
Package Type
DFN
Pin Count
10
AED 57.12
AED 28.56 Each (In a Pack of 2) (ex VAT)
AED 59.98
AED 29.988 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 57.12
AED 28.56 Each (In a Pack of 2) (ex VAT)
AED 59.98
AED 29.988 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 28.56 | AED 57.12 |
10 - 18 | AED 25.62 | AED 51.24 |
20 - 48 | AED 25.095 | AED 50.19 |
50 - 98 | AED 21.63 | AED 43.26 |
100+ | AED 18.428 | AED 36.86 |
Technical Document
Specifications
Brand
Analog DevicesMaximum Continuous Current
10 μA
Operating Supply Voltage Range
2.5 to 80 V
Number of Channels per Chip
1
Internal MOSFETs
Yes
Package Type
DFN
Pin Count
10