Analog Devices LTC4413EDD-2#PBF, Load Share Controller 10-Pin, DFN

RS Stock No.: 761-9588Brand: Analog DevicesManufacturers Part No.: LTC4413EDD-2#PBF
brand-logo
View all in Voltage Controllers

Technical Document

Specifications

Controller Type

Load Share Controller

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

10

Maximum Input Voltage

5.5 V

Minimum Input Voltage

2.5 V

Product details

PowerPath Controllers & Ideal Diodes, Linear Technology

Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs which take the place of conventional diodes with significantly reduced losses.

Lower losses than conventional discrete diodes
Controlled switching and switch-over between multiple diodes
MOSFET On-status outputs
Single and Dual versions available

Features for the LTC4415 include:

Adjustable current limiting – up to 4A per diode
Low reverse leakage current - 1μA Max
Precision Enable thresholds to set switch-over
Load Current Monitoring

Power Switches, Linear Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 26.98

AED 26.98 Each (ex VAT)

AED 28.33

AED 28.33 Each (inc. VAT)

Analog Devices LTC4413EDD-2#PBF, Load Share Controller 10-Pin, DFN
Select packaging type

AED 26.98

AED 26.98 Each (ex VAT)

AED 28.33

AED 28.33 Each (inc. VAT)

Analog Devices LTC4413EDD-2#PBF, Load Share Controller 10-Pin, DFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Controller Type

Load Share Controller

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

10

Maximum Input Voltage

5.5 V

Minimum Input Voltage

2.5 V

Product details

PowerPath Controllers & Ideal Diodes, Linear Technology

Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs which take the place of conventional diodes with significantly reduced losses.

Lower losses than conventional discrete diodes
Controlled switching and switch-over between multiple diodes
MOSFET On-status outputs
Single and Dual versions available

Features for the LTC4415 include:

Adjustable current limiting – up to 4A per diode
Low reverse leakage current - 1μA Max
Precision Enable thresholds to set switch-over
Load Current Monitoring

Power Switches, Linear Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more