Technical Document
Specifications
Brand
Analog DevicesPower Supply Type
Single
Typical Single Supply Voltage
5 V
Number of Channels per Chip
1
Output Type
Current
Package Type
SOT
Pin Count
5
AED 7,905.25
AED 15.81 Each (On a Reel of 500) (ex VAT)
AED 8,300.51
AED 16.601 Each (On a Reel of 500) (inc. VAT)
500
AED 7,905.25
AED 15.81 Each (On a Reel of 500) (ex VAT)
AED 8,300.51
AED 16.601 Each (On a Reel of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Analog DevicesPower Supply Type
Single
Typical Single Supply Voltage
5 V
Number of Channels per Chip
1
Output Type
Current
Package Type
SOT
Pin Count
5