Technical Document
Specifications
Brand
Analog DevicesPower Supply Type
Single
Typical Single Supply Voltage
100 V
Minimum CMRR
118dB
Number of Channels per Chip
1
Output Type
Current
Package Type
TSOT
Pin Count
5
Stock information temporarily unavailable.
AED 76.91
AED 15.382 Each (In a Pack of 5) (ex VAT)
AED 80.76
AED 16.151 Each (In a Pack of 5) (inc. VAT)
LTC6101CCS5#TRMPBF Analog Devices, Current Sense Amplifier Single Current 5-Pin TSOT
Select packaging type
Standard
5
AED 76.91
AED 15.382 Each (In a Pack of 5) (ex VAT)
AED 80.76
AED 16.151 Each (In a Pack of 5) (inc. VAT)
LTC6101CCS5#TRMPBF Analog Devices, Current Sense Amplifier Single Current 5-Pin TSOT
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 15.382 | AED 76.91 |
25 - 45 | AED 13.912 | AED 69.56 |
50 - 95 | AED 13.808 | AED 69.04 |
100 - 245 | AED 13.072 | AED 65.36 |
250+ | AED 12.232 | AED 61.16 |
Technical Document
Specifications
Brand
Analog DevicesPower Supply Type
Single
Typical Single Supply Voltage
100 V
Minimum CMRR
118dB
Number of Channels per Chip
1
Output Type
Current
Package Type
TSOT
Pin Count
5