Technical Document
Specifications
Product details
8-memory
This pocket sized 6-digit LCD optical tachometer has a measuring range of 30 to 30000 rpm. The unit operates by sensing reflected light from an integral source, and will sense any rotating shaft if there is sufficient contrast e.g. a keyway. Alternatively self-adhesive reflectors may be affixed to the shaft. Requires 4 x AAA size alkaline batteries (not supplied).
7 ranges, rpm, rps, m/min, cm/sec, f/min, in/sec, y/min
8 memory locations
Auto power off
6-digit LCD
Membrane type keyboard
H x W x D: 121 x 58 x 30mm
Remote sensor probe (available separately, RS Stock No. 546-6837).
This plug-in probe allows access to limited access areas or it may be permanently affixed to a machine if required. A switch inside the battery compartment allows the use of the integral or remote sensor.
Probe dimensions: 21mm dia. 58mm long.
Lead length: 210mm coiled, 800mm extended.
Contact measurement adaptor (available separately, RS Stock No. 546-6815).
A clip-on, add-on unit which converts the tachometer from an optical to a contact tachometer. Supplied with 3 rubber cones and a surface speed wheel. Replacement probe sets are available separately.
AED 129.83
AED 129.83 Each (ex VAT)
AED 136.32
AED 136.32 Each (inc. VAT)
1
AED 129.83
AED 129.83 Each (ex VAT)
AED 136.32
AED 136.32 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Product details
8-memory
This pocket sized 6-digit LCD optical tachometer has a measuring range of 30 to 30000 rpm. The unit operates by sensing reflected light from an integral source, and will sense any rotating shaft if there is sufficient contrast e.g. a keyway. Alternatively self-adhesive reflectors may be affixed to the shaft. Requires 4 x AAA size alkaline batteries (not supplied).
7 ranges, rpm, rps, m/min, cm/sec, f/min, in/sec, y/min
8 memory locations
Auto power off
6-digit LCD
Membrane type keyboard
H x W x D: 121 x 58 x 30mm
Remote sensor probe (available separately, RS Stock No. 546-6837).
This plug-in probe allows access to limited access areas or it may be permanently affixed to a machine if required. A switch inside the battery compartment allows the use of the integral or remote sensor.
Probe dimensions: 21mm dia. 58mm long.
Lead length: 210mm coiled, 800mm extended.
Contact measurement adaptor (available separately, RS Stock No. 546-6815).
A clip-on, add-on unit which converts the tachometer from an optical to a contact tachometer. Supplied with 3 rubber cones and a surface speed wheel. Replacement probe sets are available separately.