Technical Document
Specifications
Number Of Contacts
1
Mounting Type
Panel Mount
Body Orientation
Straight
Current Rating
15 A, 45A
Voltage Rating
600 V
Colour
Red
Series
PP15-45
Country of Origin
United States
Product details
30A, 75A, 120A Contacts and Housing
Single pole modules which join together with a dovetail to allow the assembly of custom configurations. Module halves are genderless ensuring design flexiblity and ease of assembly. Cyanoarcrylate adhesives may be ulitised to permanently secure module housings together.
Features:
Silver Plated copper contacts in 30A, 75A and 120A ratings
Contacts can be crimped or soldered & snap fit into single pole housing
Suitable for process control, panel building and other power applications
Contacts derate when grouped with 4 or more modules, see selection guide table
30A Contacts stock no. 534-963
For suitable crimp tooling see stock no. 531-009 or crimp tool frame stock no. 848-391, with die set stock no. 848-414
75A Contact stock no. 290-6118
For suitable crimp tooling see stock no. 445-885 and die set stock no. 290-5941
120A Contacts stock no. 290-6174
For suitable crimp tooling see stock no. 445-885 and die set stock no. 291-9350
Approvals
UL Listed E26226, CSA Certified LR 25154
High Current - Anderson Power
AED 37.28
AED 3.728 Each (In a Pack of 10) (ex VAT)
AED 39.14
AED 3.914 Each (In a Pack of 10) (inc. VAT)
10
AED 37.28
AED 3.728 Each (In a Pack of 10) (ex VAT)
AED 39.14
AED 3.914 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 90 | AED 3.728 | AED 37.28 |
| 100 - 290 | AED 3.045 | AED 30.45 |
| 300 - 740 | AED 2.625 | AED 26.25 |
| 750 - 1490 | AED 2.415 | AED 24.15 |
| 1500+ | AED 2.258 | AED 22.58 |
Technical Document
Specifications
Number Of Contacts
1
Mounting Type
Panel Mount
Body Orientation
Straight
Current Rating
15 A, 45A
Voltage Rating
600 V
Colour
Red
Series
PP15-45
Country of Origin
United States
Product details
30A, 75A, 120A Contacts and Housing
Single pole modules which join together with a dovetail to allow the assembly of custom configurations. Module halves are genderless ensuring design flexiblity and ease of assembly. Cyanoarcrylate adhesives may be ulitised to permanently secure module housings together.
Features:
Silver Plated copper contacts in 30A, 75A and 120A ratings
Contacts can be crimped or soldered & snap fit into single pole housing
Suitable for process control, panel building and other power applications
Contacts derate when grouped with 4 or more modules, see selection guide table
30A Contacts stock no. 534-963
For suitable crimp tooling see stock no. 531-009 or crimp tool frame stock no. 848-391, with die set stock no. 848-414
75A Contact stock no. 290-6118
For suitable crimp tooling see stock no. 445-885 and die set stock no. 290-5941
120A Contacts stock no. 290-6174
For suitable crimp tooling see stock no. 445-885 and die set stock no. 291-9350
Approvals
UL Listed E26226, CSA Certified LR 25154
