Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Anderson Power Products Black Boot IP64 for use with SB175

RS Stock No.: 429-949Brand: Anderson Power ProductsManufacturers Part No.: 3-6036P1
View all in Mains Connector Accessories

Technical Document

Specifications

Accessory Type

Boot

Pole Format

2

IP Rating

IP64

For Use With

SB175

Colour

Black

Country of Origin

United States

Stock information temporarily unavailable.

AED 97.44

AED 97.44 Each (ex VAT)

AED 102.31

AED 102.31 Each (inc. VAT)

Anderson Power Products Black Boot IP64 for use with SB175

AED 97.44

AED 97.44 Each (ex VAT)

AED 102.31

AED 102.31 Each (inc. VAT)

Anderson Power Products Black Boot IP64 for use with SB175
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Boot

Pole Format

2

IP Rating

IP64

For Use With

SB175

Colour

Black

Country of Origin

United States