Anderson Power Products, SB175 Series 2 Way Battery Connector, Feed Through, 175A, 600 V

Technical Document
Specifications
Number Of Contacts
2
Mounting Type
Feed Through
Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Silver
Current Rating
175A
Voltage Rating
600 V
Colour
Red
Series
SB175
Series Number
175
Distrelec Product Id
14211520
Country of Origin
Ireland
Product details
SB Series - 50A, 120A, 175A, 350A Connector housings with contacts, Non-Gendered
From Anderson Power Products, this range of connector housings with contacts are mechanically keyed colour coded housings prevent accidental mating of equipment operating at different voltages. Their genderless design assures versatility and convenience, and the single piece housing is robust and practical.
A robust product, these connector housings and contacts are capable of 10000 connect / disconnect cycles, and the silver-plated contacts offer longevity when using high power. The range also features flat wiping contacts and have a UL voltage rating of 600V.
Two Pole Connector Options include:
612-0166 - Red 50A, 6331G1
612-0150 - Grey 50A, 6319
612-0065 - Grey 120A, 6800G1
612-0071 - Blue 120A, 6120071
612-0087 - Red 175A, 6329G1
612-0093 - Grey 175A, 6325G1
612-0100 - Red 350A, 6322G1
612-0122 - Grey 350A, 6320G1
Features and Benefits:
Mechanical keyed housings – prevents accidental mating of components operating at different voltages
Flat wiping contacts – this system allows for minimal contact resistance at high current, the wiping action cleans contact surface during disconnection, insures better conductivity and longer life
Rugged material
Assembly fast and easy
Available in 50A, 120A, 175A and 350A
Operating temperature range -20°C to +105°C
Flammability rating UL94 V-0
High Current - Anderson Power
AED 103.62
AED 103.62 Each (ex VAT)
AED 108.80
AED 108.80 Each (inc. VAT)
1
AED 103.62
AED 103.62 Each (ex VAT)
AED 108.80
AED 108.80 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 103.62 |
5 - 9 | AED 95.28 |
10 - 24 | AED 87.24 |
25 - 49 | AED 80.44 |
50+ | AED 75.50 |
Technical Document
Specifications
Number Of Contacts
2
Mounting Type
Feed Through
Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Silver
Current Rating
175A
Voltage Rating
600 V
Colour
Red
Series
SB175
Series Number
175
Distrelec Product Id
14211520
Country of Origin
Ireland
Product details
SB Series - 50A, 120A, 175A, 350A Connector housings with contacts, Non-Gendered
From Anderson Power Products, this range of connector housings with contacts are mechanically keyed colour coded housings prevent accidental mating of equipment operating at different voltages. Their genderless design assures versatility and convenience, and the single piece housing is robust and practical.
A robust product, these connector housings and contacts are capable of 10000 connect / disconnect cycles, and the silver-plated contacts offer longevity when using high power. The range also features flat wiping contacts and have a UL voltage rating of 600V.
Two Pole Connector Options include:
612-0166 - Red 50A, 6331G1
612-0150 - Grey 50A, 6319
612-0065 - Grey 120A, 6800G1
612-0071 - Blue 120A, 6120071
612-0087 - Red 175A, 6329G1
612-0093 - Grey 175A, 6325G1
612-0100 - Red 350A, 6322G1
612-0122 - Grey 350A, 6320G1
Features and Benefits:
Mechanical keyed housings – prevents accidental mating of components operating at different voltages
Flat wiping contacts – this system allows for minimal contact resistance at high current, the wiping action cleans contact surface during disconnection, insures better conductivity and longer life
Rugged material
Assembly fast and easy
Available in 50A, 120A, 175A and 350A
Operating temperature range -20°C to +105°C
Flammability rating UL94 V-0