Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Anderson Power Products Kit, 2 Way, Plug, SBSX, Cable Mount

RS Stock No.: 429-920Brand: Anderson Power ProductsManufacturers Part No.: SBSX75A-PLUG-KIT-BLU
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Number Of Contacts

2

Gender

Plug

Series

SBSX

Type

Kit

Mounting Type

Cable Mount

Country of Origin

China

Stock information temporarily unavailable.

AED 91.72

AED 91.72 Each (ex VAT)

AED 96.31

AED 96.31 Each (inc. VAT)

Anderson Power Products Kit, 2 Way, Plug, SBSX, Cable Mount

AED 91.72

AED 91.72 Each (ex VAT)

AED 96.31

AED 96.31 Each (inc. VAT)

Anderson Power Products Kit, 2 Way, Plug, SBSX, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

2

Gender

Plug

Series

SBSX

Type

Kit

Mounting Type

Cable Mount

Country of Origin

China