Anderson Power Products Kit, 2 Way, Plug, SBSX, Cable Mount

RS Stock No.: 429-887Brand: Anderson Power ProductsManufacturers Part No.: SBSX75A-PLUG-KIT-GRA
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Number Of Contacts

2

Gender

Plug

Series

SBSX

Type

Kit

Mounting Type

Cable Mount

Country of Origin

China

Stock information temporarily unavailable.

AED 93.50

AED 93.50 Each (ex VAT)

AED 98.18

AED 98.18 Each (inc. VAT)

Anderson Power Products Kit, 2 Way, Plug, SBSX, Cable Mount

AED 93.50

AED 93.50 Each (ex VAT)

AED 98.18

AED 98.18 Each (inc. VAT)

Anderson Power Products Kit, 2 Way, Plug, SBSX, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 93.50
10+AED 86.00

Technical Document

Specifications

Number Of Contacts

2

Gender

Plug

Series

SBSX

Type

Kit

Mounting Type

Cable Mount

Country of Origin

China