Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Anderson Power Products Kit, 2 Way, Plug, SBSX, Panel Mount

RS Stock No.: 429-889Brand: Anderson Power ProductsManufacturers Part No.: SBSX75A-PMPLUG-KIT-GRA
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Number Of Contacts

2

Gender

Plug

Series

SBSX

Type

Kit

Mounting Type

Panel Mount

Country of Origin

China

Stock information temporarily unavailable.

AED 58.81

AED 58.81 Each (ex VAT)

AED 61.75

AED 61.75 Each (inc. VAT)

Anderson Power Products Kit, 2 Way, Plug, SBSX, Panel Mount

AED 58.81

AED 58.81 Each (ex VAT)

AED 61.75

AED 61.75 Each (inc. VAT)

Anderson Power Products Kit, 2 Way, Plug, SBSX, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

2

Gender

Plug

Series

SBSX

Type

Kit

Mounting Type

Panel Mount

Country of Origin

China