Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Anderson Power Products SBSX Heavy Duty Power Connector Housing, 2 Contacts

RS Stock No.: 429-893Brand: Anderson Power ProductsManufacturers Part No.: SBSX75A-PMREC-KIT-GRA
brand-logo

Technical Document

Specifications

Series

SBSX

Type

Housing

Number Of Contacts

2

Mounting Type

Panel Mount

Country of Origin

China

Stock information temporarily unavailable.

AED 63.42

AED 63.42 Each (ex VAT)

AED 66.59

AED 66.59 Each (inc. VAT)

Anderson Power Products SBSX Heavy Duty Power Connector Housing, 2 Contacts

AED 63.42

AED 63.42 Each (ex VAT)

AED 66.59

AED 66.59 Each (inc. VAT)

Anderson Power Products SBSX Heavy Duty Power Connector Housing, 2 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

SBSX

Type

Housing

Number Of Contacts

2

Mounting Type

Panel Mount

Country of Origin

China