Ansell Lighting Square LED Bulkhead Light, 14 W, 220/240 V, , Lamp Supplied, IP65, AALED2

RS Stock No.: 289-2181Brand: Ansell LightingManufacturers Part No.: AALED2/BV/CCT/M3
brand-logo
View all in Bulkhead Lights

Technical Document

Specifications

Type

Bulkhead

Shape

Square

Wattage

14 W

Voltage Rating

220/240 V

Luminosity

1300 lm

Lamp Type

LED

Lamp Supplied

Yes

Series

AALED2

IP Rating

IP65

Country of Origin

China

Stock information temporarily unavailable.

AED 529.36

AED 529.36 Each (ex VAT)

AED 555.83

AED 555.83 Each (inc. VAT)

Ansell Lighting Square LED Bulkhead Light, 14 W, 220/240 V, , Lamp Supplied, IP65, AALED2

AED 529.36

AED 529.36 Each (ex VAT)

AED 555.83

AED 555.83 Each (inc. VAT)

Ansell Lighting Square LED Bulkhead Light, 14 W, 220/240 V, , Lamp Supplied, IP65, AALED2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Bulkhead

Shape

Square

Wattage

14 W

Voltage Rating

220/240 V

Luminosity

1300 lm

Lamp Type

LED

Lamp Supplied

Yes

Series

AALED2

IP Rating

IP65

Country of Origin

China