Technical Document
Specifications
Brand
Ansell LightingWattage
30 W
Voltage
220/240 V
IP Rating
IP65
Luminosity
2700 lm
Series
ACALED
Country of Origin
China
Stock information temporarily unavailable.
AED 244.91
AED 244.91 Each (ex VAT)
AED 257.16
AED 257.16 Each (inc. VAT)
Ansell Lighting ACALED Floodlight, 30 W, 2700 lm, IP65, 220/240 V
1
AED 244.91
AED 244.91 Each (ex VAT)
AED 257.16
AED 257.16 Each (inc. VAT)
Ansell Lighting ACALED Floodlight, 30 W, 2700 lm, IP65, 220/240 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Ansell LightingWattage
30 W
Voltage
220/240 V
IP Rating
IP65
Luminosity
2700 lm
Series
ACALED
Country of Origin
China