Technical Document
Specifications
Brand
Ansell LightingWattage
16 W
Voltage Rating
240 V
Bluetooth
No
Lamp Type
LED
Colour Temperature
6500K
Country of Origin
China
Stock information temporarily unavailable.
AED 420.14
AED 420.14 Each (ex VAT)
AED 441.15
AED 441.15 Each (inc. VAT)
Ansell Lighting LED Bulkhead Light, 16 W, 240 V
1
AED 420.14
AED 420.14 Each (ex VAT)
AED 441.15
AED 441.15 Each (inc. VAT)
Ansell Lighting LED Bulkhead Light, 16 W, 240 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Ansell LightingWattage
16 W
Voltage Rating
240 V
Bluetooth
No
Lamp Type
LED
Colour Temperature
6500K
Country of Origin
China