Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Ansell Lighting Round LED Bulkhead Light, 13 W, 220/240 V, , Lamp Supplied, IP65, ADLED

RS Stock No.: 289-2198Brand: Ansell LightingManufacturers Part No.: ADLED2/WV/CCT/MWS/M3
brand-logo
View all in Bulkhead Lights

Technical Document

Specifications

Brand

Ansell

Type

Bulkhead

Shape

Round

Wattage

13 W

Voltage Rating

220/240 V

Luminosity

1600 lm

Lamp Type

LED

Lamp Supplied

Yes

Series

ADLED

IP Rating

IP65

Country of Origin

China

Stock information temporarily unavailable.

AED 688.09

AED 688.09 Each (ex VAT)

AED 722.49

AED 722.49 Each (inc. VAT)

Ansell Lighting Round LED Bulkhead Light, 13 W, 220/240 V, , Lamp Supplied, IP65, ADLED

AED 688.09

AED 688.09 Each (ex VAT)

AED 722.49

AED 722.49 Each (inc. VAT)

Ansell Lighting Round LED Bulkhead Light, 13 W, 220/240 V, , Lamp Supplied, IP65, ADLED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansell

Type

Bulkhead

Shape

Round

Wattage

13 W

Voltage Rating

220/240 V

Luminosity

1600 lm

Lamp Type

LED

Lamp Supplied

Yes

Series

ADLED

IP Rating

IP65

Country of Origin

China