Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ansell Lighting LED Downlight, 220/240 V, 90 x 99 mm, 50 W

RS Stock No.: 289-2222Brand: Ansell LightingManufacturers Part No.: AEFRD/MW
brand-logo
View all in Spotlights & Downlights

Technical Document

Specifications

Brand

Ansell

Lamp Type

LED

Type

Downlight

Lamp Base

GU10

Voltage Rating

220/240 V

Length

90 mm

Dimensions

90 x 99 mm

Wattage

50 W

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 60.01

AED 60.01 Each (ex VAT)

AED 63.01

AED 63.01 Each (inc. VAT)

Ansell Lighting LED Downlight, 220/240 V, 90 x 99 mm, 50 W

AED 60.01

AED 60.01 Each (ex VAT)

AED 63.01

AED 63.01 Each (inc. VAT)

Ansell Lighting LED Downlight, 220/240 V, 90 x 99 mm, 50 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ansell

Lamp Type

LED

Type

Downlight

Lamp Base

GU10

Voltage Rating

220/240 V

Length

90 mm

Dimensions

90 x 99 mm

Wattage

50 W

Country of Origin

China

You may be interested in