Technical Document
Specifications
Brand
Ansell LightingLamp Type
LED
Length
1.2 m
Luminosity
3650 lm
Width
595 mm
Depth
10 mm
Lamp Shape
Rectangular
Colour Tone
Cool White
Colour Temperature
6500K
Wattage
58 W
Voltage Rating
230 V ac
IP Rating
IP44
Country of Origin
China
AED 904.60
AED 904.60 Each (ex VAT)
AED 949.83
AED 949.83 Each (inc. VAT)
1
AED 904.60
AED 904.60 Each (ex VAT)
AED 949.83
AED 949.83 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Ansell LightingLamp Type
LED
Length
1.2 m
Luminosity
3650 lm
Width
595 mm
Depth
10 mm
Lamp Shape
Rectangular
Colour Tone
Cool White
Colour Temperature
6500K
Wattage
58 W
Voltage Rating
230 V ac
IP Rating
IP44
Country of Origin
China