Ansell Lighting 29 W Rectangular Ceiling Light, Neutral White, L 1.195 m W 295 mm

RS Stock No.: 230-6122Brand: Ansell LightingManufacturers Part No.: AERMLED2/30/CW
brand-logo
View all in LED Panel Lights

Technical Document

Specifications

Lamp Type

LED

Length

1.195 m

Luminosity

3230 lm

Width

295 mm

Depth

10 mm

Lamp Shape

Rectangular

Colour Tone

Neutral White

Colour Temperature

4000K

Wattage

29 W

Voltage Rating

230 V ac

IP Rating

IP44

Country of Origin

China

Stock information temporarily unavailable.

AED 527.78

AED 527.78 Each (ex VAT)

AED 554.17

AED 554.17 Each (inc. VAT)

Ansell Lighting 29 W Rectangular Ceiling Light, Neutral White, L 1.195 m W 295 mm

AED 527.78

AED 527.78 Each (ex VAT)

AED 554.17

AED 554.17 Each (inc. VAT)

Ansell Lighting 29 W Rectangular Ceiling Light, Neutral White, L 1.195 m W 295 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

LED

Length

1.195 m

Luminosity

3230 lm

Width

295 mm

Depth

10 mm

Lamp Shape

Rectangular

Colour Tone

Neutral White

Colour Temperature

4000K

Wattage

29 W

Voltage Rating

230 V ac

IP Rating

IP44

Country of Origin

China