Technical Document
Specifications
Brand
Ansell LightingLamp Type
LED
Length
595 mm
Luminosity
3050 lm
Width
595 mm
Depth
10 mm
Lamp Shape
Rectangular
Colour Tone
Cool White
Colour Temperature
6000K
Wattage
29 W
Voltage Rating
230 V ac
IP Rating
IP44
Country of Origin
China
AED 392.33
AED 392.33 Each (ex VAT)
AED 411.95
AED 411.95 Each (inc. VAT)
1
AED 392.33
AED 392.33 Each (ex VAT)
AED 411.95
AED 411.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Ansell LightingLamp Type
LED
Length
595 mm
Luminosity
3050 lm
Width
595 mm
Depth
10 mm
Lamp Shape
Rectangular
Colour Tone
Cool White
Colour Temperature
6000K
Wattage
29 W
Voltage Rating
230 V ac
IP Rating
IP44
Country of Origin
China