Technical Document
Specifications
Brand
Ansell LightingLamp Type
LED
Length
595 mm
Width
595 mm
Luminosity
3740 lm
Depth
10 mm
Lamp Shape
Rectangular
Colour Tone
Neutral White
Colour Temperature
4000K
Wattage
29 W
Voltage Rating
230 V ac
IP Rating
IP44
Country of Origin
China
Stock information temporarily unavailable.
AED 1,284.46
AED 1,284.46 Each (ex VAT)
AED 1,348.68
AED 1,348.68 Each (inc. VAT)
Ansell Lighting 29 W Rectangular LED Panel Light, Neutral White, L 595 mm W 595 mm
1
AED 1,284.46
AED 1,284.46 Each (ex VAT)
AED 1,348.68
AED 1,348.68 Each (inc. VAT)
Ansell Lighting 29 W Rectangular LED Panel Light, Neutral White, L 595 mm W 595 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Ansell LightingLamp Type
LED
Length
595 mm
Width
595 mm
Luminosity
3740 lm
Depth
10 mm
Lamp Shape
Rectangular
Colour Tone
Neutral White
Colour Temperature
4000K
Wattage
29 W
Voltage Rating
230 V ac
IP Rating
IP44
Country of Origin
China