Ansell Lighting LED Emergency Lighting, Recessed, 11 → 16 W, Maintained, Non Maintained

RS Stock No.: 269-7434Brand: Ansell LightingManufacturers Part No.: AFRLED/M3/ST
brand-logo
View all in Emergency Lighting

Technical Document

Specifications

Maintained

Maintained, Non Maintained

Length

226

Width

50 mm

Depth

33 mm

Lamp Type

LED

Wattage

11 → 16 W

Fitting Type

Recessed

Duration

3h

Country of Origin

China

Stock information temporarily unavailable.

AED 3,711.75

AED 3,711.75 1 Box of 12 (ex VAT)

AED 3,897.34

AED 3,897.34 1 Box of 12 (inc. VAT)

Ansell Lighting LED Emergency Lighting, Recessed, 11 → 16 W, Maintained, Non Maintained

AED 3,711.75

AED 3,711.75 1 Box of 12 (ex VAT)

AED 3,897.34

AED 3,897.34 1 Box of 12 (inc. VAT)

Ansell Lighting LED Emergency Lighting, Recessed, 11 → 16 W, Maintained, Non Maintained
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maintained

Maintained, Non Maintained

Length

226

Width

50 mm

Depth

33 mm

Lamp Type

LED

Wattage

11 → 16 W

Fitting Type

Recessed

Duration

3h

Country of Origin

China