Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ansell Lighting Circular Emergency Bulkhead Light, 17 W, 240 V, IP54, Gamma CCT Emergency

RS Stock No.: 286-9544Brand: Ansell LightingManufacturers Part No.: AGAMLED/CCT/M3
brand-logo
View all in Bulkhead Lights

Technical Document

Specifications

Type

Bulkhead

Shape

Circular

Wattage

17 W

Voltage Rating

240 V

Luminosity

1800 lm

Lamp Type

Emergency

Series

Gamma CCT Emergency

IP Rating

IP54

Country of Origin

China

Stock information temporarily unavailable.

AED 479.77

AED 479.77 Each (ex VAT)

AED 503.76

AED 503.76 Each (inc. VAT)

Ansell Lighting Circular Emergency Bulkhead Light, 17 W, 240 V, IP54, Gamma CCT Emergency

AED 479.77

AED 479.77 Each (ex VAT)

AED 503.76

AED 503.76 Each (inc. VAT)

Ansell Lighting Circular Emergency Bulkhead Light, 17 W, 240 V, IP54, Gamma CCT Emergency
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Bulkhead

Shape

Circular

Wattage

17 W

Voltage Rating

240 V

Luminosity

1800 lm

Lamp Type

Emergency

Series

Gamma CCT Emergency

IP Rating

IP54

Country of Origin

China