Technical Document
Specifications
Brand
AnsellLamp Type
LED
Type
Adjustable Wall Light
Lamp Base
GU10
Voltage Rating
220/240 V
Length
400 mm
Dimensions
400 x 120 mm
Wattage
5 W
Country of Origin
China
Stock information temporarily unavailable.
AED 169.23
AED 169.23 Each (ex VAT)
AED 177.69
AED 177.69 Each (inc. VAT)
Ansell Lighting LED Adjustable Wall Light, 220/240 V, 400 x 120 mm, 5 W
1
AED 169.23
AED 169.23 Each (ex VAT)
AED 177.69
AED 177.69 Each (inc. VAT)
Ansell Lighting LED Adjustable Wall Light, 220/240 V, 400 x 120 mm, 5 W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnsellLamp Type
LED
Type
Adjustable Wall Light
Lamp Base
GU10
Voltage Rating
220/240 V
Length
400 mm
Dimensions
400 x 120 mm
Wattage
5 W
Country of Origin
China