Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ansell Lighting 40 W LED Panel LED, 230 V LED Batten, 1 Lamp, 1.23 m Long

RS Stock No.: 230-6129Brand: Ansell LightingManufacturers Part No.: AGELED2X4
View all in Batten Lights

Technical Document

Specifications

Type

LED Batten

Batten Type

Single

Length

1.23 m

Luminosity

4450 lm

Width

190 mm

Depth

55 mm

Wattage

40 W

Number of Lamps

1

Lamp Type

LED

Voltage Rating

230 V

Country of Origin

China

Stock information temporarily unavailable.

AED 988.63

AED 988.63 Each (ex VAT)

AED 1,038.06

AED 1,038.06 Each (inc. VAT)

Ansell Lighting 40 W LED Panel LED, 230 V LED Batten, 1 Lamp, 1.23 m Long

AED 988.63

AED 988.63 Each (ex VAT)

AED 1,038.06

AED 1,038.06 Each (inc. VAT)

Ansell Lighting 40 W LED Panel LED, 230 V LED Batten, 1 Lamp, 1.23 m Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

LED Batten

Batten Type

Single

Length

1.23 m

Luminosity

4450 lm

Width

190 mm

Depth

55 mm

Wattage

40 W

Number of Lamps

1

Lamp Type

LED

Voltage Rating

230 V

Country of Origin

China