Technical Document
Specifications
Brand
Ansell LightingMaintained
Maintained, Non Maintained
Length
220
Width
57
Depth
100
Lamp Type
LED
Wattage
3 W
Fitting Type
Bulkhead
Duration
3h
Country of Origin
China
You may be interested in
Ansell Lighting Rectangular LED Bulkhead Light, 3 W, 220/240 V, , Lamp Supplied, IP65, ASWTLEDBrand: Ansell Lighting
AED 140.07Each (ex VAT)
Stock information temporarily unavailable.
AED 1,630.07
AED 1,630.07 1 Box of 20 (ex VAT)
AED 1,711.57
AED 1,711.57 1 Box of 20 (inc. VAT)
Ansell Lighting LED Emergency Lighting, Bulkhead, 3 W, Maintained, Non Maintained
1
AED 1,630.07
AED 1,630.07 1 Box of 20 (ex VAT)
AED 1,711.57
AED 1,711.57 1 Box of 20 (inc. VAT)
Ansell Lighting LED Emergency Lighting, Bulkhead, 3 W, Maintained, Non Maintained
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Ansell Lighting Rectangular LED Bulkhead Light, 3 W, 220/240 V, , Lamp Supplied, IP65, ASWTLEDBrand: Ansell Lighting
AED 140.07Each (ex VAT)
Technical Document
Specifications
Brand
Ansell LightingMaintained
Maintained, Non Maintained
Length
220
Width
57
Depth
100
Lamp Type
LED
Wattage
3 W
Fitting Type
Bulkhead
Duration
3h
Country of Origin
China
You may be interested in
Ansell Lighting Rectangular LED Bulkhead Light, 3 W, 220/240 V, , Lamp Supplied, IP65, ASWTLEDBrand: Ansell Lighting
AED 140.07Each (ex VAT)