Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ansell HyFlex 11-601 Black Nylon Assembly, Bottling/Canning, Glass Manufacturing, Handling of Objects with Sharp

RS Stock No.: 281-8756Brand: AnsellManufacturers Part No.: 11-601/6
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Ansell

Glove Size

6

Primary Glove Application

Assembly, Bottling/Canning, Glass Manufacturing, Handling of Objects with Sharp Objects, Maintenance, Metal Fabrication, Plastics Injection

Glove Material

Nylon

Main Colour of Glove

Black

Number of Gloves

1Pair

Glove Coating

Polyurethane

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 2016

3121A

EN374 Chemical

No

Range

HyFlex 11-601

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

China

Stock information temporarily unavailable.

AED 18.06

AED 18.06 1 Pair (ex VAT)

AED 18.96

AED 18.96 1 Pair (inc. VAT)

Ansell HyFlex 11-601 Black Nylon Assembly, Bottling/Canning, Glass Manufacturing, Handling of Objects with Sharp

AED 18.06

AED 18.06 1 Pair (ex VAT)

AED 18.96

AED 18.96 1 Pair (inc. VAT)

Ansell HyFlex 11-601 Black Nylon Assembly, Bottling/Canning, Glass Manufacturing, Handling of Objects with Sharp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansell

Glove Size

6

Primary Glove Application

Assembly, Bottling/Canning, Glass Manufacturing, Handling of Objects with Sharp Objects, Maintenance, Metal Fabrication, Plastics Injection

Glove Material

Nylon

Main Colour of Glove

Black

Number of Gloves

1Pair

Glove Coating

Polyurethane

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 2016

3121A

EN374 Chemical

No

Range

HyFlex 11-601

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

China