Technical Document
Specifications
Brand
AnsellMaterial
HPPE
Material Properties
Cut Resistant
Reusable/Disposable
Reusable
Length
16in
Colour
Grey
Cuff Type
Knitted
Thumb Slot
No
Primary Application
Automotive Industry, Machinery & Equipment Industry, Metal Industry
Size
16", Narrow
EN388 Abrasion
3
EN388 Blade
X
EN388 Tear
4
EN388 Puncture
2
Range
11-280
Country of Origin
Malaysia
AED 45.83
AED 45.83 Each (ex VAT)
AED 48.12
AED 48.12 Each (inc. VAT)
1
AED 45.83
AED 45.83 Each (ex VAT)
AED 48.12
AED 48.12 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnsellMaterial
HPPE
Material Properties
Cut Resistant
Reusable/Disposable
Reusable
Length
16in
Colour
Grey
Cuff Type
Knitted
Thumb Slot
No
Primary Application
Automotive Industry, Machinery & Equipment Industry, Metal Industry
Size
16", Narrow
EN388 Abrasion
3
EN388 Blade
X
EN388 Tear
4
EN388 Puncture
2
Range
11-280
Country of Origin
Malaysia