Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ansell 11-281 Black, White Reusable HPPE Arm Protector for Automotive Industry, Machinery & Equipment Industry, Metal

RS Stock No.: 248-5136Brand: AnsellManufacturers Part No.: 1128112-W
brand-logo
View all in Arm Protectors

Technical Document

Specifications

Brand

Ansell

Material

HPPE

Material Properties

Cut Resistant

Reusable/Disposable

Reusable

Length

12in

Colour

Black, White

Cuff Type

Knitted

Thumb Slot

Yes

Primary Application

Automotive Industry, Machinery & Equipment Industry, Metal Industry

Size

12", Wide

Size

12"", Wide

EN388 Abrasion

2

EN388 Blade

X

EN388 Tear

4

EN388 Puncture

2

Range

11-281

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

AED 41.06

AED 41.06 Each (ex VAT)

AED 43.11

AED 43.11 Each (inc. VAT)

Ansell 11-281 Black, White Reusable HPPE Arm Protector for Automotive Industry, Machinery & Equipment Industry, Metal

AED 41.06

AED 41.06 Each (ex VAT)

AED 43.11

AED 43.11 Each (inc. VAT)

Ansell 11-281 Black, White Reusable HPPE Arm Protector for Automotive Industry, Machinery & Equipment Industry, Metal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansell

Material

HPPE

Material Properties

Cut Resistant

Reusable/Disposable

Reusable

Length

12in

Colour

Black, White

Cuff Type

Knitted

Thumb Slot

Yes

Primary Application

Automotive Industry, Machinery & Equipment Industry, Metal Industry

Size

12", Wide

Size

12"", Wide

EN388 Abrasion

2

EN388 Blade

X

EN388 Tear

4

EN388 Puncture

2

Range

11-281

Country of Origin

Sri Lanka