Ansell 11-281 Grey, White Reusable HPPE Arm Protector for Automotive Industry, Machinery & Equipment Industry, Metal

RS Stock No.: 248-5141Brand: AnsellManufacturers Part No.: 11281180-W
brand-logo
View all in Arm Protectors

Technical Document

Specifications

Brand

Ansell

Material

HPPE

Material Properties

Cut Resistant

Reusable/Disposable

Reusable

Length

18in

Colour

Grey, White

Cuff Type

Knitted

Thumb Slot

Yes

Primary Application

Automotive Industry, Machinery & Equipment Industry, Metal Industry

Size

18", Wide

EN388 Abrasion

3

EN388 Blade

X

EN388 Tear

4

EN388 Puncture

2

Range

11-281

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

AED 50.92

AED 50.92 Each (ex VAT)

AED 53.47

AED 53.47 Each (inc. VAT)

Ansell 11-281 Grey, White Reusable HPPE Arm Protector for Automotive Industry, Machinery & Equipment Industry, Metal

AED 50.92

AED 50.92 Each (ex VAT)

AED 53.47

AED 53.47 Each (inc. VAT)

Ansell 11-281 Grey, White Reusable HPPE Arm Protector for Automotive Industry, Machinery & Equipment Industry, Metal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansell

Material

HPPE

Material Properties

Cut Resistant

Reusable/Disposable

Reusable

Length

18in

Colour

Grey, White

Cuff Type

Knitted

Thumb Slot

Yes

Primary Application

Automotive Industry, Machinery & Equipment Industry, Metal Industry

Size

18", Wide

EN388 Abrasion

3

EN388 Blade

X

EN388 Tear

4

EN388 Puncture

2

Range

11-281

Country of Origin

Sri Lanka