Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ansell HyFlex 11-318 Grey Dyneema Cut Resistant, Mechanical Protection Work Gloves, Size 11

RS Stock No.: 281-8743Brand: AnsellManufacturers Part No.: 11318110
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Ansell

Glove Size

11

Primary Glove Application

Cut Resistant, Mechanical Protection

Glove Material

Dyneema

Main Colour of Glove

Grey

Number of Gloves

1Pair

Glove Coating

No Coating

EN388 Abrasion

X

EN388 Cut - Coup Test

X

EN388 Tear

4

EN388 Puncture

X

EN388 Cut - TDM-100 Test

B

EN374 Chemical

No

Range

HYFLEX 11-318

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

AED 62.37

AED 62.37 1 Pair (ex VAT)

AED 65.49

AED 65.49 1 Pair (inc. VAT)

Ansell HyFlex 11-318 Grey Dyneema Cut Resistant, Mechanical Protection Work Gloves, Size 11

AED 62.37

AED 62.37 1 Pair (ex VAT)

AED 65.49

AED 65.49 1 Pair (inc. VAT)

Ansell HyFlex 11-318 Grey Dyneema Cut Resistant, Mechanical Protection Work Gloves, Size 11
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansell

Glove Size

11

Primary Glove Application

Cut Resistant, Mechanical Protection

Glove Material

Dyneema

Main Colour of Glove

Grey

Number of Gloves

1Pair

Glove Coating

No Coating

EN388 Abrasion

X

EN388 Cut - Coup Test

X

EN388 Tear

4

EN388 Puncture

X

EN388 Cut - TDM-100 Test

B

EN374 Chemical

No

Range

HYFLEX 11-318

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

Sri Lanka