Technical Document
Specifications
Brand
AnsellGlove Size
8
Primary Glove Application
General Purpose
Glove Material
Nylon
Main Colour of Glove
White
Glove Coating
Polyurethane
Number of Gloves
1Pair
EN388 Abrasion
3
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN388 2016
3121A
EN388 (2016)
3121A
EN374 Chemical
No
Additional EN Standards
EN ISO 21420:2020
EN407 Thermal
No
EN511 Cold
No
Range
HyFlex 11-600
Complies with EN 61340-5-1
No
Country of Origin
Korea, Republic Of
Product details
HyFlex Lite 11-600, PU Palm Coated
HyFlex® industrial nylon gloves have a light PU coating to the palm and fingers and are designed for light and delicate applications in dry environments that require maximal levels of dexterity. They offer comfortable, precision handling of small objects, eg small bearings, joints and small springs. They also ensure product protection from fingerprints, glove-generated debris, and cross-product contamination.
HyFlex® industrial gloves
High tear resistance combined with ultra-thinness
The stretch knitted nylon liner together with the ultra light PU coating provides maximum wearer comfort, flexibility and elasticity
Excellent grip
Standards
EN388 3131
Ansell
AED 22.89
AED 22.89 1 Pair (ex VAT)
AED 24.03
AED 24.03 1 Pair (inc. VAT)
1
AED 22.89
AED 22.89 1 Pair (ex VAT)
AED 24.03
AED 24.03 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnsellGlove Size
8
Primary Glove Application
General Purpose
Glove Material
Nylon
Main Colour of Glove
White
Glove Coating
Polyurethane
Number of Gloves
1Pair
EN388 Abrasion
3
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN388 2016
3121A
EN388 (2016)
3121A
EN374 Chemical
No
Additional EN Standards
EN ISO 21420:2020
EN407 Thermal
No
EN511 Cold
No
Range
HyFlex 11-600
Complies with EN 61340-5-1
No
Country of Origin
Korea, Republic Of
Product details
HyFlex Lite 11-600, PU Palm Coated
HyFlex® industrial nylon gloves have a light PU coating to the palm and fingers and are designed for light and delicate applications in dry environments that require maximal levels of dexterity. They offer comfortable, precision handling of small objects, eg small bearings, joints and small springs. They also ensure product protection from fingerprints, glove-generated debris, and cross-product contamination.
HyFlex® industrial gloves
High tear resistance combined with ultra-thinness
The stretch knitted nylon liner together with the ultra light PU coating provides maximum wearer comfort, flexibility and elasticity
Excellent grip
Standards
EN388 3131