Technical Document
Specifications
Brand
AnsellGlove Size
12
Primary Glove Application
Cut Resistant
Glove Material
Polyester
Main Colour of Glove
Grey
Glove Coating
Polyurethane
Number of Gloves
1Pair
EN388 Abrasion
3
EN388 Cut - Coup Test
X
EN388 Tear
4
EN388 Puncture
1
EN388 Cut - TDM-100 Test
E
EN374 Chemical
No
Range
11-755
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
Sri Lanka
AED 80.39
AED 80.39 1 Pair of 1 (ex VAT)
AED 84.41
AED 84.41 1 Pair of 1 (inc. VAT)
1
AED 80.39
AED 80.39 1 Pair of 1 (ex VAT)
AED 84.41
AED 84.41 1 Pair of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnsellGlove Size
12
Primary Glove Application
Cut Resistant
Glove Material
Polyester
Main Colour of Glove
Grey
Glove Coating
Polyurethane
Number of Gloves
1Pair
EN388 Abrasion
3
EN388 Cut - Coup Test
X
EN388 Tear
4
EN388 Puncture
1
EN388 Cut - TDM-100 Test
E
EN374 Chemical
No
Range
11-755
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
Sri Lanka