Technical Document
Specifications
Brand
AnsellGlove Size
8
Primary Glove Application
Mechanic
Glove Material
Nylon
Main Colour of Glove
White
Number of Gloves
1Pair
Glove Coating
Nitrile Foam
EN388 Abrasion
3
EN388 Cut - Coup Test
1
EN388 Tear
3
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN388 2016
3131A
EN388 (2016)
3131A
EN374 Chemical
No
EN407 Thermal
Yes
EN511 Cold
No
Range
HyFlex 11-800, HyFlex 11-800
Additional EN Standards
EN ISO 21420:2020
Complies with EN 61340-5-1
No
Country of Origin
Sri Lanka
Product details
HyFlex® 11-800 Gloves
Outstanding fingertip sensitivity for greater ease and flexibility in handling small and sensitive components
Excellent grip, dry wet or on lightly oiled surfaces
Palm coated allowing the back of the hand to breathe
Outstanding resistance to abrasion for better protection and longer life
The Nitrile foam coating provides mechanical robustness, abrasion resistance, enhanced grip and oil repellence
The elasticity of the glove liner ensures that the glove shape fits closely to the hand, allowing superb dexterity to handle even the smallest of items
Standards
EN388 3131; EN1149
Ansell
AED 20.84
AED 20.84 1 Pair (ex VAT)
AED 21.88
AED 21.88 1 Pair (inc. VAT)
1
AED 20.84
AED 20.84 1 Pair (ex VAT)
AED 21.88
AED 21.88 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnsellGlove Size
8
Primary Glove Application
Mechanic
Glove Material
Nylon
Main Colour of Glove
White
Number of Gloves
1Pair
Glove Coating
Nitrile Foam
EN388 Abrasion
3
EN388 Cut - Coup Test
1
EN388 Tear
3
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN388 2016
3131A
EN388 (2016)
3131A
EN374 Chemical
No
EN407 Thermal
Yes
EN511 Cold
No
Range
HyFlex 11-800, HyFlex 11-800
Additional EN Standards
EN ISO 21420:2020
Complies with EN 61340-5-1
No
Country of Origin
Sri Lanka
Product details
HyFlex® 11-800 Gloves
Outstanding fingertip sensitivity for greater ease and flexibility in handling small and sensitive components
Excellent grip, dry wet or on lightly oiled surfaces
Palm coated allowing the back of the hand to breathe
Outstanding resistance to abrasion for better protection and longer life
The Nitrile foam coating provides mechanical robustness, abrasion resistance, enhanced grip and oil repellence
The elasticity of the glove liner ensures that the glove shape fits closely to the hand, allowing superb dexterity to handle even the smallest of items
Standards
EN388 3131; EN1149