Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ansell HyFlex 11-800 White Nylon Breathable Gloves, Size 9, Nitrile Coating

RS Stock No.: 284-6034Brand: AnsellManufacturers Part No.: 11800090
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Ansell

Glove Size

9

Primary Glove Application

Breathable

Glove Material

Nylon

Main Colour of Glove

White

Number of Gloves

1Pair

Glove Coating

Nitrile

Range

11-800

Range

HyFlex 11-800

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

AED 19.10

AED 19.10 1 Pair (ex VAT)

AED 20.06

AED 20.06 1 Pair (inc. VAT)

Ansell HyFlex 11-800 White Nylon Breathable Gloves, Size 9, Nitrile Coating

AED 19.10

AED 19.10 1 Pair (ex VAT)

AED 20.06

AED 20.06 1 Pair (inc. VAT)

Ansell HyFlex 11-800 White Nylon Breathable Gloves, Size 9, Nitrile Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansell

Glove Size

9

Primary Glove Application

Breathable

Glove Material

Nylon

Main Colour of Glove

White

Number of Gloves

1Pair

Glove Coating

Nitrile

Range

11-800

Range

HyFlex 11-800

Country of Origin

Sri Lanka