Technical Document
Specifications
Brand
AnsellGlove Size
10
Primary Glove Application
Oil Resistant
Glove Material
Nylon, Spandex
Main Colour of Glove
Blue
Number of Gloves
12Pairs
Glove Coating
Nitrile
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
1
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN388 2016
4111A
EN388 (2016)
4111A
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
11-925
EN407 Thermal
Yes
Additional EN Standards
EN ISO 21420:2020
Complies with EN 61340-5-1
No
American Safety Standard
ANSI ABR 3
Country of Origin
Sri Lanka
Product details
HyFlex 11-925 18 Gauge Oil Repellent Glove
The HyFlex 11-925 are ultra-light weight, oil repellent, oil grip multi-purpose gloves. The Ansells proprietary grip technology providing reduced risk of slippage in dynamic environments. The Ansell Hyflex 11-925 Gloves provide enhanced flexibility, tactility, oil grip & extreme comfort. The liner is constructed with fine gauge nylon/spandex yarn providing the user with an unrestricted second skin feel.
Features & Benefits
Ultra-light weight oil repellent multi-purpose gloves
Reduced risk of slippage in dynamic environments
The liner constructed with nylon/spandex yarn providing a second skin feel
Gloves available in different sizes:
8 - RS Stock no: 130-1058
9 - RS Stock no: 130-1059
10 - RS Stock no: 130-1060
Ansell
AED 30.45
AED 30.45 1 Pair (ex VAT)
AED 31.97
AED 31.97 1 Pair (inc. VAT)
1
AED 30.45
AED 30.45 1 Pair (ex VAT)
AED 31.97
AED 31.97 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnsellGlove Size
10
Primary Glove Application
Oil Resistant
Glove Material
Nylon, Spandex
Main Colour of Glove
Blue
Number of Gloves
12Pairs
Glove Coating
Nitrile
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
1
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN388 2016
4111A
EN388 (2016)
4111A
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
11-925
EN407 Thermal
Yes
Additional EN Standards
EN ISO 21420:2020
Complies with EN 61340-5-1
No
American Safety Standard
ANSI ABR 3
Country of Origin
Sri Lanka
Product details
HyFlex 11-925 18 Gauge Oil Repellent Glove
The HyFlex 11-925 are ultra-light weight, oil repellent, oil grip multi-purpose gloves. The Ansells proprietary grip technology providing reduced risk of slippage in dynamic environments. The Ansell Hyflex 11-925 Gloves provide enhanced flexibility, tactility, oil grip & extreme comfort. The liner is constructed with fine gauge nylon/spandex yarn providing the user with an unrestricted second skin feel.
Features & Benefits
Ultra-light weight oil repellent multi-purpose gloves
Reduced risk of slippage in dynamic environments
The liner constructed with nylon/spandex yarn providing a second skin feel
Gloves available in different sizes:
8 - RS Stock no: 130-1058
9 - RS Stock no: 130-1059
10 - RS Stock no: 130-1060