Technical Document
Specifications
Brand
AnsellGlove Size
8
Glove Material
Nitrile
Main Colour of Glove
Green
Glove Coating
Nitrile
Number of Gloves
6Pairs
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
0
EN388 Puncture
2
EN388 Cut - TDM-100 Test
X
EN374 Chemical
Yes
Range
AlphaTec Solvex
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
Thailand
AED 393.36
AED 393.36 1 Box of 12 (ex VAT)
AED 413.03
AED 413.03 1 Box of 12 (inc. VAT)
1
AED 393.36
AED 393.36 1 Box of 12 (ex VAT)
AED 413.03
AED 413.03 1 Box of 12 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnsellGlove Size
8
Glove Material
Nitrile
Main Colour of Glove
Green
Glove Coating
Nitrile
Number of Gloves
6Pairs
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
0
EN388 Puncture
2
EN388 Cut - TDM-100 Test
X
EN374 Chemical
Yes
Range
AlphaTec Solvex
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
Thailand