Technical Document
Specifications
Brand
AnsellGlove Size
10
Primary Glove Application
Chemical Resistant
Main Colour of Glove
Green
Number of Gloves
12Pairs
Glove Coating
Nitrile
Range
AlphaTec Solvex 37-185
Country of Origin
Thailand
AED 518.49
AED 43.208 Each (ex VAT)
AED 544.41
AED 45.368 Each (inc. VAT)
12
AED 518.49
AED 43.208 Each (ex VAT)
AED 544.41
AED 45.368 Each (inc. VAT)
12
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnsellGlove Size
10
Primary Glove Application
Chemical Resistant
Main Colour of Glove
Green
Number of Gloves
12Pairs
Glove Coating
Nitrile
Range
AlphaTec Solvex 37-185
Country of Origin
Thailand