Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ansell Edge Black Polyester Abrasion Resistant Work Gloves, Size 10, Polyurethane Coating

RS Stock No.: 181-3326Brand: AnsellManufacturers Part No.: 48126100
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Ansell

Glove Size

10

Primary Glove Application

Abrasion Resistant

Glove Material

Polyester

Main Colour of Glove

Black

Number of Gloves

1Pair

Glove Coating

Polyurethane

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 2016

4121A

EN388 (2016)

4121A

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Range

EDGE

Additional EN Standards

EN ISO 21420:2020

American Safety Standard

ANSI ABR 4

Complies with EN 61340-5-1

No

Country of Origin

China

Stock information temporarily unavailable.

AED 20.45

AED 20.45 1 Pair (ex VAT)

AED 21.47

AED 21.47 1 Pair (inc. VAT)

Ansell Edge Black Polyester Abrasion Resistant Work Gloves, Size 10, Polyurethane Coating

AED 20.45

AED 20.45 1 Pair (ex VAT)

AED 21.47

AED 21.47 1 Pair (inc. VAT)

Ansell Edge Black Polyester Abrasion Resistant Work Gloves, Size 10, Polyurethane Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansell

Glove Size

10

Primary Glove Application

Abrasion Resistant

Glove Material

Polyester

Main Colour of Glove

Black

Number of Gloves

1Pair

Glove Coating

Polyurethane

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 2016

4121A

EN388 (2016)

4121A

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Range

EDGE

Additional EN Standards

EN ISO 21420:2020

American Safety Standard

ANSI ABR 4

Complies with EN 61340-5-1

No

Country of Origin

China