Technical Document
Specifications
Brand
AnsellGlove Size
7
Primary Glove Application
Abrasion Resistant
Glove Material
Polyester
Main Colour of Glove
Black
Glove Coating
Nitrile
Number of Gloves
1Pair
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN388 2016
4121A
EN374 Chemical
No
EN511 Cold
No
Range
58-005
EN407 Thermal
No
Complies with EN 61340-5-1
No
Country of Origin
Sri Lanka
AED 10.76
AED 10.76 1 Pair of 1 (ex VAT)
AED 11.30
AED 11.30 1 Pair of 1 (inc. VAT)
1
AED 10.76
AED 10.76 1 Pair of 1 (ex VAT)
AED 11.30
AED 11.30 1 Pair of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnsellGlove Size
7
Primary Glove Application
Abrasion Resistant
Glove Material
Polyester
Main Colour of Glove
Black
Glove Coating
Nitrile
Number of Gloves
1Pair
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN388 2016
4121A
EN374 Chemical
No
EN511 Cold
No
Range
58-005
EN407 Thermal
No
Complies with EN 61340-5-1
No
Country of Origin
Sri Lanka