Technical Document
Specifications
Brand
AnsellMaterial
Kevlar
Material Properties
Cut Resistant, Mechanical Protection
Reusable/Disposable
Reusable
Length
18in
Colour
Yellow
Cuff Type
Knitted
Thumb Slot
Yes
Primary Application
Automotive Industry, Machinery & Equipment Industry, Metal Industry
Size
One Size
EN388 Abrasion
1
EN388 Blade
3
EN388 Tear
3
EN388 Puncture
X
Range
70-118
Additional EN Standards
EN ISO 21420:2020
Country of Origin
Sri Lanka
AED 51.65
AED 51.65 Each (ex VAT)
AED 54.23
AED 54.23 Each (inc. VAT)
1
AED 51.65
AED 51.65 Each (ex VAT)
AED 54.23
AED 54.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnsellMaterial
Kevlar
Material Properties
Cut Resistant, Mechanical Protection
Reusable/Disposable
Reusable
Length
18in
Colour
Yellow
Cuff Type
Knitted
Thumb Slot
Yes
Primary Application
Automotive Industry, Machinery & Equipment Industry, Metal Industry
Size
One Size
EN388 Abrasion
1
EN388 Blade
3
EN388 Tear
3
EN388 Puncture
X
Range
70-118
Additional EN Standards
EN ISO 21420:2020
Country of Origin
Sri Lanka