Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ansell Hynit Green Kevlar Heat Resistant Work Gloves, Size 9, Neoprene Coating

RS Stock No.: 770-9290Brand: AnsellManufacturers Part No.: 80813090
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Ansell

Glove Size

9

Primary Glove Application

Heat Resistant

Glove Material

Kevlar

Main Colour of Glove

Green

Glove Coating

Neoprene

Number of Gloves

1Pair

EN388 Abrasion

2

EN388 Cut - Coup Test

X

EN388 Tear

4

EN388 Puncture

2

EN388 Cut - TDM-100 Test

C

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Range

Hynit

Complies with EN 61340-5-1

No

Country of Origin

Mexico

Product details

Powerflex 80-813 Gloves

Combination of flame resistance and high cut protection
Flame and cut resistant coated palm
Composite yarn providing exceptional cut resistance
Soft foam coating for flexibility and secure grip
Ergonomic design for comfort

Applications:

Equipment Assembly
Replacing filters and parts
Facility and machinary maintenance
Pipe Installation
Carpentry/Scaffolding
Heavy Duty Metal Handling
De-energised electrical wiring and clean up

Standards

Arc Flash Hazard/Risk Category 2, EN1149, EN388:2542, EN407: 41211X, Category III

Stock information temporarily unavailable.

AED 100.80

AED 100.80 1 Pair (ex VAT)

AED 105.84

AED 105.84 1 Pair (inc. VAT)

Ansell Hynit Green Kevlar Heat Resistant Work Gloves, Size 9, Neoprene Coating

AED 100.80

AED 100.80 1 Pair (ex VAT)

AED 105.84

AED 105.84 1 Pair (inc. VAT)

Ansell Hynit Green Kevlar Heat Resistant Work Gloves, Size 9, Neoprene Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansell

Glove Size

9

Primary Glove Application

Heat Resistant

Glove Material

Kevlar

Main Colour of Glove

Green

Glove Coating

Neoprene

Number of Gloves

1Pair

EN388 Abrasion

2

EN388 Cut - Coup Test

X

EN388 Tear

4

EN388 Puncture

2

EN388 Cut - TDM-100 Test

C

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Range

Hynit

Complies with EN 61340-5-1

No

Country of Origin

Mexico

Product details

Powerflex 80-813 Gloves

Combination of flame resistance and high cut protection
Flame and cut resistant coated palm
Composite yarn providing exceptional cut resistance
Soft foam coating for flexibility and secure grip
Ergonomic design for comfort

Applications:

Equipment Assembly
Replacing filters and parts
Facility and machinary maintenance
Pipe Installation
Carpentry/Scaffolding
Heavy Duty Metal Handling
De-energised electrical wiring and clean up

Standards

Arc Flash Hazard/Risk Category 2, EN1149, EN388:2542, EN407: 41211X, Category III