Technical Document
Specifications
Brand
AnsellGlove Size
11
Primary Glove Application
Cut Resistant, Flame Resistant
Glove Material
Kevlar
Main Colour of Glove
Green
Number of Gloves
1Pair
Glove Coating
Neoprene
EN388 Abrasion
2
EN388 Cut - Coup Test
X
EN388 Tear
4
EN388 Puncture
2
EN388 Cut - TDM-100 Test
C
EN374 Chemical
No
Range
ActivArm 80-813
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
Sri Lanka
AED 111.09
AED 111.09 1 Pair (ex VAT)
AED 116.64
AED 116.64 1 Pair (inc. VAT)
1
AED 111.09
AED 111.09 1 Pair (ex VAT)
AED 116.64
AED 116.64 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnsellGlove Size
11
Primary Glove Application
Cut Resistant, Flame Resistant
Glove Material
Kevlar
Main Colour of Glove
Green
Number of Gloves
1Pair
Glove Coating
Neoprene
EN388 Abrasion
2
EN388 Cut - Coup Test
X
EN388 Tear
4
EN388 Puncture
2
EN388 Cut - TDM-100 Test
C
EN374 Chemical
No
Range
ActivArm 80-813
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
Sri Lanka