Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ansell AlphaTec Black Latex Chemical Resistant Work Gloves, Size 9, Latex Coating

RS Stock No.: 268-6394Brand: AnsellManufacturers Part No.: 87105095
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Ansell

Glove Size

9

Primary Glove Application

Chemical Resistant

Glove Material

Latex

Main Colour of Glove

Black

Number of Gloves

1Pair

Glove Coating

Latex

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

EN388 Cut - TDM-100 Test

B

EN388 2016

3121B

EN374 Chemical

Yes

EN407 Thermal

No

EN511 Cold

No

Range

Alphatec

Complies with EN 61340-5-1

No

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 116.29

AED 116.29 1 Pair (ex VAT)

AED 122.10

AED 122.10 1 Pair (inc. VAT)

Ansell AlphaTec Black Latex Chemical Resistant Work Gloves, Size 9, Latex Coating

AED 116.29

AED 116.29 1 Pair (ex VAT)

AED 122.10

AED 122.10 1 Pair (inc. VAT)

Ansell AlphaTec Black Latex Chemical Resistant Work Gloves, Size 9, Latex Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansell

Glove Size

9

Primary Glove Application

Chemical Resistant

Glove Material

Latex

Main Colour of Glove

Black

Number of Gloves

1Pair

Glove Coating

Latex

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

EN388 Cut - TDM-100 Test

B

EN388 2016

3121B

EN374 Chemical

Yes

EN407 Thermal

No

EN511 Cold

No

Range

Alphatec

Complies with EN 61340-5-1

No

Country of Origin

Malaysia