Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ansell 92-600 Green Powder-Free Nitrile Disposable Gloves, Size 7.5-8, Medium, 100 per Pack

RS Stock No.: 261-6736Brand: AnsellManufacturers Part No.: 92600080
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Brand

Ansell

Glove Size

7.5-8, Medium

Glove Material

Nitrile

Colour

Green

Glove Type

Powder Free

European Safety Standard

EN ISO 374-1, EN ISO 374-5, ISO 18889

Powdered

Powder-Free

Number of Gloves

100

Range

92-600

Food Safe

Yes

Anti-Static

No

Accepted Quality Level AQL

1.5

Accepted Quality Level (AQL)

1.5

Country of Origin

Thailand

Stock information temporarily unavailable.

AED 124.84

AED 124.84 1 Box of 100 (ex VAT)

AED 131.08

AED 131.08 1 Box of 100 (inc. VAT)

Ansell 92-600 Green Powder-Free Nitrile Disposable Gloves, Size 7.5-8, Medium, 100 per Pack

AED 124.84

AED 124.84 1 Box of 100 (ex VAT)

AED 131.08

AED 131.08 1 Box of 100 (inc. VAT)

Ansell 92-600 Green Powder-Free Nitrile Disposable Gloves, Size 7.5-8, Medium, 100 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansell

Glove Size

7.5-8, Medium

Glove Material

Nitrile

Colour

Green

Glove Type

Powder Free

European Safety Standard

EN ISO 374-1, EN ISO 374-5, ISO 18889

Powdered

Powder-Free

Number of Gloves

100

Range

92-600

Food Safe

Yes

Anti-Static

No

Accepted Quality Level AQL

1.5

Accepted Quality Level (AQL)

1.5

Country of Origin

Thailand